Part Details for HR10-13P-T05 by Hirose Electric Co Ltd
Overview of HR10-13P-T05 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R10XGEW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
0402HPH-R10XGLU | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R10X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for HR10-13P-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6298
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10-13P-T05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5200 / $119.5800 | Buy Now |
DISTI #
HR10-13P-T05-ND
|
DigiKey | WIRING TOOL HR10-13P Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8800 | Buy Now |
DISTI #
HR10-13P-T05
|
Avnet Americas | Wiring Tool for HR10-13P Connectors - Bulk (Alt: HR10-13P-T05) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-HR10-13P-T05
|
Mouser Electronics | Circular Push Pull Connectors WIRING TOOL FOR HR10-13P CONNECTOR RoHS: Compliant | 0 |
|
$88.8800 / $104.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$74.0300 | Buy Now |
DISTI #
HIRHR10-13P-T05
|
Heilind Electronics | Americas - 0 in Stock |
|
$93.3846 / $121.4000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.6800 / $99.7600 | Buy Now |
DISTI #
000000000003977042
|
Sager | Circular Push Pull Connectors WIRING TOOL FOR HR10-13P CONNECTOR Min Qty: 1 | 0 |
|
$101.0000 | Buy Now |