Part Details for HR101CE060 by Lovato Electric Inc
Overview of HR101CE060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR101CE060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890529
|
RS | Slim Electromechanical Relay, 60VDC, 6A, 1 C/O Contact, 110...125VAC/DC | LOVATO Electric HR101CE060 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3400 / $14.7900 | Buy Now |
DISTI #
HR101CE060
|
TME | Relay: electromagnetic, SPDT, Ucoil: 60VDC, 6A, 6A/250VAC, 6A/30VDC Min Qty: 1 | 13 |
|
$6.4200 / $8.3200 | Buy Now |