Part Details for HR10A-10J-12P(74) by Hirose Electric Co Ltd
Overview of HR10A-10J-12P(74) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for HR10A-10J-12P(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6327
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-10J-12P(74) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2000 / $25.2000 | Buy Now |
DISTI #
HR1632-ND
|
DigiKey | CONN JACK MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22 In Stock |
|
$14.9106 / $20.7400 | Buy Now |
DISTI #
HR10A-10J-12P(74)
|
Avnet Americas | Connector Circular Push-Pull Pin 12 Position Solder Straight Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10J-12P(74)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$15.7500 / $18.2700 | Buy Now |
DISTI #
798-HR10A10J12P74
|
Mouser Electronics | Circular Push Pull Connectors JACK 12P MALE SOLDER GOLD RoHS: Compliant | 108 |
|
$14.9100 / $18.5200 | Buy Now |
|
Future Electronics | 12 Position Shell Size 10 Male Circular Plug RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$15.4500 / $16.2200 | Buy Now |
|
Future Electronics | 12 Position Shell Size 10 Male Circular Plug RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$15.4500 / $16.2200 | Buy Now |
DISTI #
HIRHR10A-10J-12P(74)
|
Heilind Electronics | 110-0406-0-74 EACH | Americas - 0 in Stock |
|
$17.3438 / $20.3226 | Buy Now |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$14.7600 / $22.1800 | Buy Now |
DISTI #
000000000003977076
|
Sager | Circular Push Pull Connectors JACK 12P MALE SOLDER GOLD Min Qty: 1 | 0 |
|
$15.8000 / $21.0000 | Buy Now |
DISTI #
C1S312300346729
|
Chip1Stop | Conn Push-Pull M 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Bulk | 20 |
|
$13.5000 / $17.0000 | Buy Now |
Part Details for HR10A-10J-12P(74)
HR10A-10J-12P(74) CAD Models
HR10A-10J-12P(74) Part Data Attributes
|
HR10A-10J-12P(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10J-12P(74)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Total Number of Contacts | 12 |