There are no models available for this part yet.
Overview of HR10A-10P-12PC(73) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva | |
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p |
Price & Stock for HR10A-10P-12PC(73) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK6345
|
Newark | Circular Conn, Plug, 12Pos, Crimp, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose(Hrs) HR10A-10P-12PC(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$13.8500 / $14.9100 | Buy Now | |
DISTI #
HR1674-ND
|
DigiKey | CONN PLUG HSG MALE 12POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bag, Bulk |
376 In Stock |
|
$10.9451 / $16.7800 | Buy Now | |
DISTI #
HR10A-10P-12PC(73)
|
Avnet Americas | Conn Push-Pull M 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10P-12PC(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$12.1125 / $14.0505 | Buy Now | |
DISTI #
798-HR10A-10P-12PC73
|
Mouser Electronics | Circular Push Pull Connectors 12P PLUG SHELL SZ 10 MALE CRIMP RoHS: Compliant | 152 |
|
$12.2000 / $18.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$11.8200 | Buy Now | ||
DISTI #
HIRHR10A-10P-12PC(73)
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.1385 / $16.1500 | Buy Now | ||
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$11.5300 / $17.0600 | Buy Now | ||
DISTI #
68483008
|
Verical | Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 77 |
|
$12.5717 / $13.7328 | Buy Now | |
Quest Components | 61 |
|
$15.7413 / $20.2388 | Buy Now | |||
DISTI #
HR10A-10P-12PC-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated, male Min Qty: 400 | 0 |
|
$12.8100 | RFQ |
CAD Models for HR10A-10P-12PC(73) by Hirose Electric Co Ltd
Part Data Attributes for HR10A-10P-12PC(73) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.693 inch
|
Body Diameter
|
0.579 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
300VAC V
|
Durability
|
1000 Cycles
|
Empty Shell
|
YES
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYAMIDE/POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
BRASS/ZINC ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|