Part Details for HR10A-10R-12PC(71) by Hirose Electric Co Ltd
Overview of HR10A-10R-12PC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-10R-12PC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6367
|
Newark | High Performance, Miniature Circular Connectors Rohs Compliant: Yes |Hirose(Hrs) HR10A-10R-12PC(71) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $9.5000 | Buy Now |
DISTI #
HR1678-ND
|
DigiKey | CONN RCPT HSNG MALE 12POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$5.7977 / $9.7300 | Buy Now |
DISTI #
HR10A-10R-12PC(71)
|
Avnet Americas | Conn Push-Pull M 12 POS Crimp ST Panel Mount 12 Terminal 1 Port - Bag (Alt: HR10A-10R-12PC(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$5.9375 / $6.8875 | Buy Now |
DISTI #
798-HR10A-10R-12PC71
|
Mouser Electronics | Circular Push Pull Connectors 12P RECP SHELL SZ 10 MALE CRIMP RoHS: Compliant | 68 |
|
$5.9900 / $9.7200 | Buy Now |
DISTI #
HIRHR10A-10R-12PC(71)
|
Heilind Electronics | 110-0607-2-71 EACH | Americas - 0 in Stock |
|
$5.7143 / $8.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $8.0800 | Buy Now |
DISTI #
HR10A-10R-12PC-71
|
TME | Connector: circular, HR10, push-pull, socket, 2A, silver plated Min Qty: 500 | 0 |
|
$6.1800 | RFQ |
DISTI #
000000000003977121
|
Sager | Circular Push Pull Connectors 12P RECP SHELL SZ 10 MALE CRIMP Min Qty: 1 | 0 |
|
$5.1500 / $6.3300 | Buy Now |
DISTI #
110-0607-2-71
|
Avnet Abacus | Conn Push-Pull M 12 POS Crimp ST Panel Mount 12 Terminal 1 Port (Alt: 110-0607-2-71) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HR10A-10R-12PC(71)
HR10A-10R-12PC(71) CAD Models
HR10A-10R-12PC(71) Part Data Attributes
|
HR10A-10R-12PC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10R-12PC(71)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.48 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |