Part Details for HR10A-10WTR-12SB(73) by Hirose Electric Co Ltd
Overview of HR10A-10WTR-12SB(73) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-10WTR-12SB(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6391
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-10WTR-12SB(73) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 / $25.0000 | Buy Now |
DISTI #
HR1711-ND
|
DigiKey | CONN RCPT FMALE 12P SILVER SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
60 In Stock |
|
$14.7763 / $20.5500 | Buy Now |
DISTI #
HR10A-10WTR-12SB(7
|
Avnet Americas | Connector Circular Push-Pull Socket 12 Position Solder Straight Through Hole 12 Terminal 1 Port - Bag (Alt: HR10A-10WTR-12SB(7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$13.7500 / $18.1250 | Buy Now |
DISTI #
798-HR10A10WTR12SB73
|
Mouser Electronics | Circular Push Pull Connectors REC 12POS FEM DIP RoHS: Compliant | 0 |
|
$15.2300 / $16.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$15.2500 | Buy Now |
DISTI #
HIRHR10A-10WTR-12SB(73)
|
Heilind Electronics | 110-1102-1-73 EACH | Americas - 0 in Stock |
|
$16.9231 / $19.8413 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1500 / $25.0000 | Buy Now |
|
Quest Components | 432 |
|
$20.3980 / $26.3200 | Buy Now | |
DISTI #
HR10A-10WTR-12SB(7
|
Avnet Americas | Connector Circular Push-Pull Socket 12 Position Solder Straight Through Hole 12 Terminal 1 Port - Bag (Alt: HR10A-10WTR-12SB(7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
$13.7500 / $18.1250 | Buy Now |
DISTI #
HR10A10WTR12SB-73
|
TME | Connector: circular, HR10, push-pull, socket, 2A, silver plated Min Qty: 480 | 0 |
|
$16.4700 | RFQ |
Part Details for HR10A-10WTR-12SB(73)
HR10A-10WTR-12SB(73) CAD Models
HR10A-10WTR-12SB(73) Part Data Attributes:
|
HR10A-10WTR-12SB(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10WTR-12SB(73)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.492 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |