Part Details for HR10A-7P-4S(73) by Hirose Electric Co Ltd
Overview of HR10A-7P-4S(73) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-7P-4S(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9855
|
Newark | Circular Conn, Plug, 4Pos, Cable, Product Range:Hr10 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) HR10A-7P-4S(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$13.5600 / $17.8700 | Buy Now |
DISTI #
66AK6426
|
Newark | Circular Conn, Plug, 4Pos, Solder, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) HR10A-7P-4S(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$11.1000 / $11.9600 | Buy Now |
DISTI #
HR1584-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1962 In Stock |
|
$9.2016 / $15.2200 | Buy Now |
DISTI #
HR10A-7P-4S(73)
|
Avnet Americas | Conn Push-Pull F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10A-7P-4S(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 40 |
|
RFQ | |
DISTI #
798-HR10A-7P-4S73
|
Mouser Electronics | Circular Push Pull Connectors 4P PLUG SHELL SZ 7 FEMALE SIL TERM SLDR RoHS: Compliant | 682 |
|
$10.0300 / $15.2200 | Buy Now |
|
Future Electronics | 4 Position Cable Connection 7 mm Shell Size Straight Microconnector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 15Bag |
|
$10.5000 / $11.0200 | Buy Now |
DISTI #
HIRHR10A-7P-4S(73)
|
Heilind Electronics | Americas - 4185 in Stock |
|
$10.7031 / $13.7000 | Buy Now | |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 4 Position - Shell Size 7 - Push-Pull - Silver Contact Finish - Solder Cup - Cable Mount - 20 Pcs. Bag. RoHS: Compliant |
100 In Stock |
|
$9.2500 / $13.6800 | Buy Now |
DISTI #
65758573
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 175 |
|
$12.3348 / $13.9664 | Buy Now |
DISTI #
62399145
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 51 |
|
$12.7855 / $13.9664 | Buy Now |
Part Details for HR10A-7P-4S(73)
HR10A-7P-4S(73) CAD Models
HR10A-7P-4S(73) Part Data Attributes
|
HR10A-7P-4S(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7P-4S(73)
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.378 inch | |
Body Diameter | 0.453 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |