Part Details for HR10A-7P-4S(74) by Hirose Electric Co Ltd
Overview of HR10A-7P-4S(74) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for HR10A-7P-4S(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6427
|
Newark | Circular Conn, Plug, 4Pos, Solder, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) HR10A-7P-4S(74) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$9.7000 | Buy Now |
DISTI #
74AC1045
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Hr10A Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Connector Body Rohs Compliant: Yes |Hirose(Hrs) HR10A-7P-4S(74) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HR1585-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
123 In Stock |
|
$9.7658 / $16.1500 | Buy Now |
DISTI #
HR10A-7P-4S(74)
|
Avnet Americas | Conn Push-Pull F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10A-7P-4S(74)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.3000 / $11.9480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$10.0500 | Buy Now |
DISTI #
HIRHR10A-7P-4S(74)
|
Heilind Electronics | 110-0302-5-74 EACH | Americas - 0 in Stock |
|
$11.1846 / $13.7334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8100 / $14.5100 | Buy Now |
DISTI #
HR10A-7P-4S(74)
|
Avnet Americas | Conn Push-Pull F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10A-7P-4S(74)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.3000 / $11.9480 | Buy Now |
DISTI #
HR10A-7P-4S-74
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated, 5mm Min Qty: 500 | 0 |
|
$10.4300 | RFQ |
DISTI #
HR10A-7P-4S(74)
|
Avnet Americas | Conn Push-Pull F 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: HR10A-7P-4S(74)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.3000 / $11.9480 | Buy Now |
Part Details for HR10A-7P-4S(74)
HR10A-7P-4S(74) CAD Models
HR10A-7P-4S(74) Part Data Attributes
|
HR10A-7P-4S(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7P-4S(74)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Backshell Type | SOLID | |
Body Depth | 1.378 inch | |
Body Diameter | 0.453 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |