-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6450
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:Hr10 Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Phosphor Bronzerohs Compliant: Yes |Hirose(Hrs) HR10A-7R-6P(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$7.2000 / $8.1600 | Buy Now |
DISTI #
83R9860
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:Hr10 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Copper Alloyrohs Compliant: Yes |Hirose(Hrs) HR10A-7R-6P(73) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$5.7300 / $8.4300 | Buy Now |
DISTI #
HR1596-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
438 In Stock |
|
$4.9813 / $8.3600 | Buy Now |
DISTI #
HR10A-7R-6P(73)
|
Avnet Americas | Conn Push-Pull M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port - Bag (Alt: HR10A-7R-6P(73)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 20 |
|
$5.1000 / $5.9160 | Buy Now |
DISTI #
798-HR10A-7R-6P73
|
Mouser Electronics | Circular Push Pull Connectors 6P RECP SHELL SZ 7 MALE SIL TERM SOLDR RoHS: Compliant | 764 |
|
$5.1500 / $8.3600 | Buy Now |
|
Future Electronics | 6 Position Panel Mount 7 mm Shell Size Cable Straight Microconnector Header RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.3500 / $6.6400 | Buy Now |
|
Future Electronics | 6 Position Panel Mount 7 mm Shell Size Cable Straight Microconnector Header RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.3500 / $6.6400 | Buy Now |
DISTI #
HIRHR10A-7R-6P(73)
|
Heilind Electronics | 110-0308-1-73 EACH | Americas - 0 in Stock1500 On Order |
|
$5.6250 / $7.2000 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Receptacle - Male Pins - 6 Position - Shell Size 7 - Push-Pull - Silver Contact Finish - Solder Cup - Panel Mount - 20 Pcs. Bag. RoHS: Compliant |
260 In Stock |
|
$4.6700 / $6.9400 | Buy Now |
DISTI #
63297678
|
Verical | Conn Push-Pull M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bag Min Qty: 11 Package Multiple: 1 | Americas - 275 |
|
$6.1873 / $7.1748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR10A-7R-6P(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7R-6P(73)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy and Brass, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.472 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |