Part Details for HR10A-7R-6SB by Hirose Electric Co Ltd
Overview of HR10A-7R-6SB by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HR10A-7R-6SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 330 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 6 CONTACT(S), ZINC ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 260 |
|
$6.3690 / $11.5800 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 6 CONTACT(S), ZINC ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 3 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for HR10A-7R-6SB
HR10A-7R-6SB CAD Models
HR10A-7R-6SB Part Data Attributes
|
HR10A-7R-6SB
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-7R-6SB
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER/GOLD | |
Contact Finish Termination | SILVER/GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |