Part Details for HR10G-10R-10PC(71) by Hirose Electric Co Ltd
Overview of HR10G-10R-10PC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR10G-10R-10PC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6468
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10G-10R-10PC(71) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $9.7800 | Buy Now |
DISTI #
HR10G-10R-10PC(71)-ND
|
DigiKey | CONN RCPT HSNG MALE 10POS PNL MT Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0320 | Buy Now |
DISTI #
HR10G-10R-10PC(71)
|
Avnet Americas | Connector Circular Push-Pull Pin 10 Position Crimp Straight Panel Mount 10 Terminal 1 Port - Bag (Alt: HR10G-10R-10PC(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$6.1125 / $7.0905 | Buy Now |
DISTI #
798-HR10G10R10PC71
|
Mouser Electronics | Circular Push Pull Connectors 10P M STRT RECEP CRM PSH-PUL CON SHIELDE RoHS: Compliant | 0 |
|
$7.2600 / $10.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$5.9700 | Buy Now |
DISTI #
HIRHR10G-10R-10PC(71)
|
Heilind Electronics | 110-1708-5-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6000 / $8.3100 | Buy Now |
DISTI #
36542257
|
Verical | Conn Circular M 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1501 | Americas - 60 |
|
$7.5318 / $8.2275 | Buy Now |
|
Quest Components | 48 |
|
$8.4212 / $13.6560 | Buy Now | |
DISTI #
HR10G-10R-10PC(71)
|
Avnet Americas | Connector Circular Push-Pull Pin 10 Position Crimp Straight Panel Mount 10 Terminal 1 Port - Bag (Alt: HR10G-10R-10PC(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$6.1125 / $7.0905 | Buy Now |
Part Details for HR10G-10R-10PC(71)
HR10G-10R-10PC(71) CAD Models
HR10G-10R-10PC(71) Part Data Attributes:
|
HR10G-10R-10PC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10G-10R-10PC(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Zinc Alloy and Brass, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.48 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for HR10G-10R-10PC(71)
This table gives cross-reference parts and alternative options found for HR10G-10R-10PC(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR10G-10R-10PC(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR10G-10R-10PC | Circular Connector, 10 Contact(s), Zinc Alloy, Male, Crimp Terminal, Receptacle | Hirose Electric Co Ltd | HR10G-10R-10PC(71) vs HR10G-10R-10PC |