Part Details for HR10G-7R-6SB(74) by Hirose Electric Co Ltd
Overview of HR10G-7R-6SB(74) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HR10G-7R-6SB(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR10G-7R-6SB(74)-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SOLDER Min Qty: 60 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$7.4842 | Buy Now |
DISTI #
HR10G-7R-6SB(74)
|
Avnet Americas | Connector Circular Push-Pull Socket 6 Position Solder Straight Through Hole 6 Terminal 1 Port - Bag (Alt: HR10G-7R-6SB(74)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HR10G7R6SB74
|
Mouser Electronics | Circular Push Pull Connectors 6P F STRT RECEP T/H PSH-PUL CON SHIELDED RoHS: Compliant | 0 |
|
Order Now |
Part Details for HR10G-7R-6SB(74)
HR10G-7R-6SB(74) CAD Models
HR10G-7R-6SB(74) Part Data Attributes
|
HR10G-7R-6SB(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10G-7R-6SB(74)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 7 | |
Total Number of Contacts | 6 |