Part Details for HR1S-DMB1132 by IDEC Corporation
Overview of HR1S-DMB1132 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR1S-DMB1132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T1439
|
Newark | Relay, Safety, Dpst-No, 240Vac, 0.75A, Coil Voltage:24Vdc, Contact Configuration:Dpst-No, Product Range:Hr1S-Dmb Series, Relay Mounting:Din Rail, Contact Current:750Ma, Relay Terminals:Screw, Contact Voltage Ac Nom:240V Rohs Compliant: Yes |Idec HR1S-DMB1132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.0800 / $296.0600 | Buy Now |
DISTI #
1885-HR1S-DMB1132-ND
|
DigiKey | SAFETY CONTROL RELAY 24VAC/DC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.0700 | Buy Now |
DISTI #
199-HR1SDMB1132
|
Mouser Electronics | Safety Relays Safety Control Relay 24VAC/DC | 0 |
|
$229.0600 / $237.8300 | Order Now |
DISTI #
70173914
|
RS | Safety Relay, Control, 22mm, 2 Input, Max 12, , Cat 4, 2No Out, 2No Aux Tranist | IDEC Corporation HR1S-DMB1132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$228.7500 / $240.7900 | Buy Now |