Part Details for HR21 by Siemens
Overview of HR21 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HR21-ND
|
DigiKey | HDSS R FUSE KIT 240V 30A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$72.8400 | Buy Now |
DISTI #
982-HR21
|
Mouser Electronics | Switch Contact Blocks / Switch Kits HDSS R FUSE KIT 240V 30A | 0 |
|
$47.4200 / $62.3100 | Order Now |
DISTI #
70821573
|
RS | 30A 240V SAFETY SWITCH CLASS R KIT | Siemens HR21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$60.6000 / $75.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.9500 / $63.4800 | Buy Now |