Part Details for HR212-10P-8PC(71) by Hirose Electric Co Ltd
Overview of HR212-10P-8PC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for HR212-10P-8PC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6541
|
Newark | High Performance Miniature Circular Connectors |Hirose(Hrs) HR212-10P-8PC(71) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $8.8400 | Buy Now |
DISTI #
HR1236-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$5.3964 / $9.0600 | Buy Now |
DISTI #
HR212-10P-8PC(71)
|
Avnet Americas | High Performance Miniature Circular Connector - Bag (Alt: HR212-10P-8PC(71)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.8750 / $6.4090 | Buy Now |
DISTI #
798-HR21210P8PC71
|
Mouser Electronics | Standard Circular Connector PLUG 8P VERT CRIMP TIN W/O CONTACTS RoHS: Compliant | 102 |
|
$5.3900 / $9.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$5.4000 | Buy Now |
DISTI #
HIRHR212-10P-8PC(71)
|
Heilind Electronics | 112-4051-1-71 EACH | Americas - 0 in Stock |
|
$6.0000 / $7.1291 | Buy Now |
|
Onlinecomponents.com | High Performance Miniature Circular Connectors RoHS: Compliant | 0 |
|
$5.1700 / $8.7000 | Buy Now |
|
Quest Components | 40 |
|
$13.2682 / $16.1370 | Buy Now | |
DISTI #
000000000003977345
|
Sager | Standard Circular Connector PLUG 8P VERT CRIMP TIN W/O CONTACTS Min Qty: 1 | 0 |
|
$5.5300 / $7.3700 | Buy Now |
DISTI #
C1S312300224588
|
Chip1Stop | Conn Miniature Circular DIN M 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Bag RoHS: Compliant Container: Bulk | 207 |
|
$6.6600 / $8.6300 | Buy Now |
Part Details for HR212-10P-8PC(71)
HR212-10P-8PC(71) CAD Models
HR212-10P-8PC(71) Part Data Attributes
|
HR212-10P-8PC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR212-10P-8PC(71)
Hirose Electric Co Ltd
Circular DIN Connector, 8 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |