Part Details for HR212-10P-8PC(72) by Hirose Electric Co Ltd
Overview of HR212-10P-8PC(72) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for HR212-10P-8PC(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5494-HR212-10P-8PC(72)-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Bulk |
799 In Stock |
|
$6.5994 / $9.2000 | Buy Now |
DISTI #
HR212-10P-8PC(72)
|
Avnet Americas | Conn Circular Housing PIN 8 POS 10 Shell Size Polybutylene Terephthalate Bag - Bag (Alt: HR212-10P-8PC(72)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HR21210P8PC72
|
Mouser Electronics | Standard Circular Connector PLUG 8POS VERT CRIMP TIN, CRIMP-CONTACT SOLD SEPERATELY RoHS: Compliant | 156 |
|
$5.7800 / $9.1900 | Buy Now |
DISTI #
000000000003977346
|
Sager | Standard Circular Connector PLUG 8POS VERT CRIMP TIN, CRIMP-CONTACT SOLD SEPERATELY | 0 |
|
Buy Now | |
DISTI #
112-4051-1-72
|
Avnet Abacus | Conn Circular Housing PIN 8 POS 10 Shell Size Polybutylene Terephthalate Bag (Alt: 112-4051-1-72) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HR212-10P-8PC(72)
HR212-10P-8PC(72) CAD Models
HR212-10P-8PC(72) Part Data Attributes
|
HR212-10P-8PC(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR212-10P-8PC(72)
Hirose Electric Co Ltd
Circular DIN Connector, 8 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |