HR22-12TPD-20S(73)
Hirose Electric Co Ltd
Description: Circular Connector, 20 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug

Overview of HR22-12TPD-20S(73) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
0402HPH-R22XJLW Coilcraft Inc General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HPH-R22XJLU Coilcraft Inc General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HPH-R22XGLU Coilcraft Inc General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Price & Stock for HR22-12TPD-20S(73) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK6571
Newark Circular Conn, Plug, 20Pos, Solder, Product Range:Hr22 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:20Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Plating:Silver Rohs Compliant: Yes |Hirose(Hrs) HR22-12TPD-20S(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6
  • 1 $55.3500
  • 10 $51.3000
  • 25 $48.3400
  • 50 $46.5000
$46.5000 / $55.3500 Buy Now
DISTI # HR1176-ND
DigiKey CONN PLUG FMALE 20P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk 22
In Stock
  • 1 $55.9700
  • 10 $51.3650
  • 100 $45.1086
$45.1086 / $55.9700 Buy Now
DISTI # HR22-12TPD-20S(73)
Avnet Americas Conn Circular SKT 20 POS Solder ST Cable Mount 20 Terminal 1 Port - Bag (Alt: HR22-12TPD-20S(73)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bag 0
RFQ
DISTI # 798-HR2212TPD20S73
Mouser Electronics Standard Circular Connector PLUG 20P FEM SOLDER RoHS: Compliant 43
  • 1 $57.9100
  • 10 $49.2200
  • 50 $48.3600
  • 100 $45.0900
$45.0900 / $57.9100 Buy Now
Onlinecomponents.com High Performance, Miniature Circular Connectors RoHS: Compliant 0
  • 1 $51.7500
  • 5 $49.1700
  • 10 $46.7100
  • 30 $41.2700
$41.2700 / $51.7500 Buy Now
DISTI # 000000000003977370
Sager Standard Circular Connector PLUG 20P FEM SOLDER 0
Buy Now
DISTI # 122-0011-2-73
Avnet Abacus Conn Circular SKT 20 POS Solder ST Cable Mount 20 Terminal 1 Port (Alt: 122-0011-2-73) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300224773
Chip1Stop Conn Circular SKT 20 POS Solder ST Cable Mount 20 Terminal 1 Port RoHS: Compliant Container: Bulk 8
  • 1 $53.7000
  • 5 $40.8000
$40.8000 / $53.7000 Buy Now

CAD Models for HR22-12TPD-20S(73) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HR22-12TPD-20S(73) by Hirose Electric Co Ltd

HR22-12TPD-20S(73)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Hirose
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL PLATED
Shell Material
ZINC ALLOY AND BRASS
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. HR22-12TPD-20S(73)
    Hirose Electric Co Ltd
    Circular Connector, 20 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug
    VS

Related Parts for HR22-12TPD-20S(73)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR22-12TPD-20S(73) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR22-12TPD-20S(73) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HR22-12TPD-20S(73) would you like to use for your alert(s)?
  • Please alert me when HR22-12TPD-20S(73) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR22-12TPD-20S(73) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR22-12TPD-20S(73) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR22-12TPD-20S(73) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR22-12TPD-20S(73).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR22-12TPD-20S(73) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: