Part Details for HR22-12WTPA-20SC(73) by Hirose Electric Co Ltd
Overview of HR22-12WTPA-20SC(73) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-R22XJLW | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R22XJLU | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R22XGLU | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for HR22-12WTPA-20SC(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6580
|
Newark | High Performance, Compact Circular Connectors Rohs Compliant: Yes |Hirose(Hrs) HR22-12WTPA-20SC(73) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0000 / $57.6000 | Buy Now |
DISTI #
HR1967-ND
|
DigiKey | CONN PLG HSG FMALE 20POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9420 | Buy Now |
DISTI #
798-HR2212WTPA20SC73
|
Mouser Electronics | Standard Circular Connector 20P F STRT PLUG CRMP SCREW LK WATERPROOF RoHS: Compliant | 17 |
|
$34.2500 / $43.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$35.1300 | Buy Now |
DISTI #
HIRHR22-12WTPA-20SC(73)
|
Heilind Electronics | MULTI-CONTACT CONNECTORS FOR FA RELATED EQUIPMENT | Americas - 0 in Stock |
|
$39.2308 / $46.4517 | Buy Now |
|
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$33.9100 / $50.7000 | Buy Now |
DISTI #
HR2212WTPA20SC-73
|
TME | HR22-12WTPA-20SC(73) Min Qty: 10 | 0 |
|
$34.2800 | RFQ |
DISTI #
000000000003977381
|
Sager | Standard Circular Connector 20P F STRT PLUG CRMP SCREW LK WATERPROOF Min Qty: 1 | 0 |
|
$36.0000 / $48.0000 | Buy Now |
DISTI #
122-0004-7-73
|
Avnet Abacus | HR22-12WTPA-20SC(73) , 1220004773 (Alt: 122-0004-7-73) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HR22-12WTPA-20SC(73)
HR22-12WTPA-20SC(73) CAD Models
HR22-12WTPA-20SC(73) Part Data Attributes
|
HR22-12WTPA-20SC(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR22-12WTPA-20SC(73)
Hirose Electric Co Ltd
Circular Connector, 20 Contact(s), Zinc Alloy and Brass, Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY AND BRASS | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |