There are no models available for this part yet.
Overview of HR22-12WTRA-20PC(73) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
0402HPH-R22XJLW | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HPH-R22XJLU | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for HR22-12WTRA-20PC(73) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK6585
|
Newark | High Performance, Compact Circular Connectors Rohs Compliant: Yes |Hirose(Hrs) HR22-12WTRA-20PC(73) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6200 / $19.9600 | Buy Now | |
DISTI #
H124064-ND
|
DigiKey | CONN RCPT HSNG MALE 20POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
77 In Stock |
|
$12.1904 / $18.6900 | Buy Now | |
DISTI #
HR22-12WTRA-20PC(7
|
Avnet Americas | Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port - Bag (Alt: HR22-12WTRA-20PC(7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$12.4750 / $14.4710 | Buy Now | |
DISTI #
798-HR2212WTRA20PC73
|
Mouser Electronics | Standard Circular Connector REC 20POS W/O PINS RoHS: Compliant | 24 |
|
$12.1800 / $18.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$12.1800 | Buy Now | ||
DISTI #
HIRHR22-12WTRA-20PC(73)
|
Heilind Electronics | 122-0005-0-73 EACH | Americas - 0 in Stock |
|
$13.5538 / $16.6334 | Buy Now | |
Onlinecomponents.com | High Performance, Miniature Circular Connectors RoHS: Compliant | 0 |
|
$11.8900 / $17.5700 | Buy Now | ||
DISTI #
HR2212WTRA20PC-73
|
TME | HR22-12WTRA-20PC(73) Min Qty: 20 | 0 |
|
$11.8500 | RFQ | |
DISTI #
000000000003977389
|
Sager | Standard Circular Connector REC 20POS W/O PINS Min Qty: 1 | 0 |
|
$12.5000 / $16.6000 | Buy Now | |
DISTI #
122-0005-0-73
|
Avnet Abacus | Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port (Alt: 122-0005-0-73) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HR22-12WTRA-20PC(73) by Hirose Electric Co Ltd
Part Data Attributes for HR22-12WTRA-20PC(73) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY AND BRASS
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
20
|