Part Details for HR25-9TR-12S(71) by Hirose Electric Co Ltd
Overview of HR25-9TR-12S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for HR25-9TR-12S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6657
|
Newark | High Performance, Microminiature Circular Connectors |Hirose(Hrs) HR25-9TR-12S(71) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $20.0000 | Buy Now |
DISTI #
HR1447-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$9.8869 / $15.9700 | Buy Now |
DISTI #
HR25-9TR-12S(71)
|
Avnet Americas | Conn Circular F 12 POS Solder ST Panel Mount 12 Terminal 1 Port - Bag (Alt: HR25-9TR-12S(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$12.5000 / $14.5000 | Buy Now |
DISTI #
798-HR259TR12S71
|
Mouser Electronics | Standard Circular Connector 12P FEM RECEP SZ 9 RoHS: Compliant | 0 |
|
$10.7600 / $15.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$12.2000 | Buy Now |
DISTI #
HIRHR25-9TR-12S(71)
|
Heilind Electronics | 125-0107-9-71 EACH | Americas - 0 in Stock |
|
$13.5692 / $16.6667 | Buy Now |
|
Onlinecomponents.com | High Performance, Microminiature Circular Connectors RoHS: Compliant | 0 |
|
$11.9100 / $17.6000 | Buy Now |
DISTI #
000000000003977487
|
Sager | Standard Circular Connector 12P FEM RECEP SZ 9 Min Qty: 1 | 0 |
|
$12.5000 / $16.7000 | Buy Now |
DISTI #
125-0107-9-71
|
Avnet Abacus | Conn Circular F 12 POS Solder ST Panel Mount 12 Terminal 1 Port (Alt: 125-0107-9-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300867499
|
Chip1Stop | Connector Circular pbFree: Yes | 27 |
|
$12.2000 / $15.9000 | Buy Now |
Part Details for HR25-9TR-12S(71)
HR25-9TR-12S(71) CAD Models
HR25-9TR-12S(71) Part Data Attributes
|
HR25-9TR-12S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25-9TR-12S(71)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.453 inch | |
Body Diameter | 0.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |