There are no models available for this part yet.
Overview of HR25-SC-111 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HR25-SC-111 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC1059
|
Newark | Circular Contact, Socket, 30Awg, Crimp, Product Range:Hr25 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Wire Size Awg Min:-, For Use With:Hirose Hr25 Series Microminiature Circular Rohs Compliant: Yes |Hirose(Hrs) HR25-SC-111 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0020 | Buy Now | |
DISTI #
HR536-ND
|
DigiKey | CONTACT SOCKET 30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
255 In Stock |
|
$0.1670 / $0.4100 | Buy Now | |
DISTI #
HR25-SC-111
|
Avnet Americas | Circular Connector Contact, HR25, Socket, Crimp, 30 AWG - Bag (Alt: HR25-SC-111) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1475 / $0.1711 | Buy Now | |
DISTI #
798-HR25-SC-111
|
Mouser Electronics | Circular Push Pull Connectors F CRMP LOOSE CONTACT WIRE GOLD PLT RoHS: Compliant | 495 |
|
$0.1310 / $0.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1440 | Buy Now | ||
DISTI #
HIRHR25-SC-111
|
Heilind Electronics | 100 PER BAG SOLD PER BAG | Americas - 0 in Stock |
|
$0.1844 / $0.2360 | Buy Now | |
Onlinecomponents.com | High Performance, Microminiature Circular Connectors RoHS: Compliant | 0 |
|
$0.1348 / $0.2419 | Buy Now | ||
DISTI #
HR25-SC-111
|
TME | Contact, female, gold-plated, 30AWG, HR25, crimped, for cable, 1A Min Qty: 1 | 349 |
|
$0.1280 / $0.2110 | Buy Now | |
DISTI #
000000000003977504
|
Sager | Circular Push Pull Connectors F CRMP LOOSE CONTACT WIRE GOLD PLT Min Qty: 100 | 0 |
|
$0.1480 / $0.1970 | Buy Now |