Part Details for HR25A-9P-16PC by Hirose Electric Co Ltd
Overview of HR25A-9P-16PC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HR25A-9P-16PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6715
|
Newark | Miniature Push-Pull Circular Connectors |Hirose(Hrs) HR25A-9P-16PC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2000 / $37.6000 | Buy Now |
DISTI #
HR1891-ND
|
DigiKey | CONN PLUG HSG MALE 16POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9694 / $31.0200 | Buy Now |
DISTI #
HR25A-9P-16PC
|
Avnet Americas | Connector Circular Push-Pull Pin 16 Position Crimp Straight Cable Mount 16 Terminal 1 Port - Bag (Alt: HR25A-9P-16PC) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$20.7500 / $27.2600 | Buy Now |
DISTI #
798-HR25A-9P-16PC
|
Mouser Electronics | Circular Push Pull Connectors 16P PLUG SHELL SZ 9 MALE CNTS CRIMP RoHS: Compliant | 0 |
|
$22.9600 / $31.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$22.9300 | Buy Now |
DISTI #
HIRHR25A-9P-16PC
|
Heilind Electronics | 125-0650-0-00 EACH | Americas - 0 in Stock |
|
$25.5385 / $30.3226 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0700 / $33.0900 | Buy Now |
DISTI #
000000000003977548
|
Sager | Circular Push Pull Connectors 16P PLUG SHELL SZ 9 MALE CNTS CRIMP Min Qty: 1 | 0 |
|
$20.4000 / $25.1000 | Buy Now |
Part Details for HR25A-9P-16PC
HR25A-9P-16PC CAD Models
HR25A-9P-16PC Part Data Attributes
|
HR25A-9P-16PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25A-9P-16PC
Hirose Electric Co Ltd
Circular Connector, 16 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPACTABLE CONTACT HR25-PC-111, HR25-PC-211 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |