Part Details for HR30-6P-6P(71) by Hirose Electric Co Ltd
Overview of HR30-6P-6P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR30-6P-6P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONNECTOR, 6 CONTACT(S), POLYPHENYLENE SULFIDE/POLYBUTYLENE TEREPHTHALATE/POLYACETAL, MALE, SOLDER TERMINAL, PLUG | 11 |
|
$4.3800 / $8.7600 | Buy Now |
DISTI #
130-0009-5-71
|
Avnet Abacus | Conn Miniature Waterproof Plastic M 6 POS Solder ST Cable Mount 6 Terminal 1 Port (Alt: 130-0009-5-71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for HR30-6P-6P(71)
HR30-6P-6P(71) CAD Models
HR30-6P-6P(71) Part Data Attributes
|
HR30-6P-6P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-6P-6P(71)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Polyphenylene Sulfide/Polybutylene Terephthalate/Polyacetal, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IPX7; IPX8; LOW PROFILE | |
Backshell Type | SOLID | |
Body Depth | 1.173 inch | |
Body Diameter | 0.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS/BRONZE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYACETAL/POLYBUTYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for HR30-6P-6P(71)
This table gives cross-reference parts and alternative options found for HR30-6P-6P(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR30-6P-6P(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR30-6P-6P(31) | Circular Connector, 6 Contact(s), Polybutylene Terephthalate, Male, Solder Terminal, | Hirose Electric Co Ltd | HR30-6P-6P(71) vs HR30-6P-6P(31) |