There are no models available for this part yet.
Overview of HR30-6P-6S(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-6P-6S(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
130-0010-4-71
|
Avnet Abacus | Conn Miniature Waterproof Plastic F 6 POS Solder ST Cable Mount 6 Terminal 1 Port (Alt: 130-0010-4-71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
CAD Models for HR30-6P-6S(71) by Hirose Electric Co Ltd
Part Data Attributes for HR30-6P-6S(71) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
IPX7; IPX8; LOW PROFILE
|
Backshell Type
|
SOLID
|
Body Depth
|
1.173 inch
|
Body Diameter
|
0.496 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS/BRONZE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYACETAL/POLYBUTYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WATERPROOF
|
Reference Standard
|
UL
|
Shell Size
|
6
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Related Parts for HR30-6P-6S(71)
-
HR30-6J-6P(71)Other Circular Connectors
-
832-V3-026-32-002101Headers and Edge Type Connectors
-
EEEFK1H221PFixed Capacitors
-
1757824-1D Type Connectors
-
9-966140-2Combination Line Connectors
-
UC2843AD8Switching Regulator or Controllers
-
APA2106SRCPRVVisible LEDs
-
DAC7612UBDigital to Analog Converters