Part Details for HR30-6PA-6P(71) by Hirose Electric Co Ltd
Overview of HR30-6PA-6P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HR30-6PA-6P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6758
|
Newark | Circular Conn, Plug, 6Pos, Solder, Product Range:Hr30 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Hirose(Hrs) HR30-6PA-6P(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$6.5600 / $8.6100 | Buy Now |
DISTI #
59M7461
|
Newark | Circular Connector Plug Size 6, 6 Position, Free Hanging, Product Range:Hr30 Series, Circular Connector Shell Style:-, No. Of Contacts:6Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) HR30-6PA-6P(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HR583-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2652 In Stock |
|
$5.1474 / $8.6400 | Buy Now |
DISTI #
HR30-6PA-6P(71)
|
Avnet Americas | Conn Miniature Waterproof Plastic M 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Trays (Alt: HR30-6PA-6P(71)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2500 / $6.0900 | Buy Now |
DISTI #
798-HR30-6PA-6P71
|
Mouser Electronics | Circular Push Pull Connectors 6P PLUG SHELL SZ 6 MALE TERM SOLDER RoHS: Compliant | 2221 |
|
$5.1400 / $8.6300 | Buy Now |
|
Future Electronics | 6 (Power) Position Circular Connector Plug, Male Pins Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$6.5400 / $6.8300 | Buy Now |
|
Future Electronics | 6 (Power) Position Circular Connector Plug, Male Pins Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$6.5400 / $6.8300 | Buy Now |
DISTI #
HIRHR30-6PA-6P(71)
|
Heilind Electronics | Americas - 321 in Stock |
|
$5.8125 / $7.4400 | Buy Now | |
|
Onlinecomponents.com | Circular Connector - Plug - Male Pins - 6 (Power) Position - Shell Size 6 - Push-Pull - Gold Contact Finish - Solder Cup - Cable Mount. RoHS: Compliant |
250 In Stock |
|
$4.9500 / $8.2700 | Buy Now |
DISTI #
65185272
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port Tray Min Qty: 15 Package Multiple: 1 Date Code: 2201 | Americas - 408 |
|
$4.6785 / $5.4252 | Buy Now |
Part Details for HR30-6PA-6P(71)
HR30-6PA-6P(71) CAD Models
HR30-6PA-6P(71) Part Data Attributes:
|
HR30-6PA-6P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-6PA-6P(71)
Hirose Electric Co Ltd
Circular Connector, 6 Contact(s), Polyphenylene Sulfide/Polybutylene Terephthalate/Polyacetal, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IPX7; IPX8; LOW PROFILE | |
Backshell Type | SOLID | |
Body Depth | 1.193 inch | |
Body Diameter | 0.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |