There are no models available for this part yet.
Overview of HR30-7R-12PC(31) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva |
Price & Stock for HR30-7R-12PC(31) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK6792
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp, Product Range:Hr30 Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose(Hrs) HR30-7R-12PC(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$3.7000 / $4.2000 | Buy Now | |
DISTI #
94AC7581
|
Newark | Circular Connector, Rcpt, 12Pos, Panel, Product Range:Hr30 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Push-Pull, Rohs Compliant: Yes |Hirose(Hrs) HR30-7R-12PC(31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.4500 | Buy Now | |
DISTI #
H126568-ND
|
DigiKey | CONN RCPT HSG MALE 12POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2287 In Stock |
|
$2.4679 / $4.5700 | Buy Now | |
DISTI #
HR30-7R-12PC(31)
|
Avnet Americas | Conn Push-Pull PIN 12 POS Crimp ST Panel Mount 12 Terminal 1 Port Tray - Trays (Alt: HR30-7R-12PC(31)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6250 / $3.0450 | Buy Now | |
DISTI #
798-HR30-7R-12PC31
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 4533 |
|
$2.4600 / $4.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5700 | Buy Now | ||
DISTI #
HIRHR30-7R-12PC(31)
|
Heilind Electronics | 130-1013-8-31 EACH | Americas - 26 in Stock |
|
$4.2000 | Buy Now | |
Onlinecomponents.com | Miniature Waterproof (IP67/IP68) Plastic Connectors RoHS: Compliant | 0 |
|
$2.4000 / $3.3400 | Buy Now | ||
DISTI #
HR30-7R-12PC-31
|
TME | Connector: circular, HR30, push-pull, socket, 2A, gold-plated, male Min Qty: 500 | 0 |
|
$3.1600 | RFQ | |
DISTI #
HIRHR30-7R-12PC(31)
|
Interstate Connecting Components | 130-1013-8-31 EACH | 8 |
|
$4.2000 | Buy Now |
CAD Models for HR30-7R-12PC(31) by Hirose Electric Co Ltd
Part Data Attributes for HR30-7R-12PC(31) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
IPX7; IPX8; LOW PROFILE
|
Backshell Type
|
SOLID
|
Body Depth
|
0.61 inch
|
Body Diameter
|
0.591 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYACETAL/POLYBUTYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WATERPROOF
|
Reference Standard
|
UL
|
Shell Size
|
7
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|