-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6793
|
Newark | Circular Conn, Rcpt, 12Pos, Th, Product Range:Hr30 Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Push-Pull, Contact Material:Brass Rohs Compliant: Yes |Hirose(Hrs) HR30-7R-12PD(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.8300 | Buy Now |
DISTI #
94AC7582
|
Newark | Circular Connector, Rcpt, 12Pos, Panel, Product Range:Hr30 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Push-Pull, Connector Body Rohs Compliant: Yes |Hirose(Hrs) HR30-7R-12PD(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
H126569-ND
|
DigiKey | CONN RCPT MALE 12POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
88 In Stock |
|
$5.0228 / $8.4300 | Buy Now |
DISTI #
HR30-7R-12PD(31)
|
Avnet Americas | Conn Miniature Waterproof Plastic M 12 POS Solder ST Through Hole 12 Terminal 1 Port Bag - Trays (Alt: HR30-7R-12PD(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.1250 / $5.9450 | Buy Now |
DISTI #
798-HR30-7R-12PD31
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$5.1900 / $8.4300 | Order Now |
|
Future Electronics | HR30 Series 12 Position Male Receptacle Miniature Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.0300 / $5.1600 | Buy Now |
|
Future Electronics | HR30 Series 12 Position Male Receptacle Miniature Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.0300 / $5.1600 | Buy Now |
DISTI #
HIRHR30-7R-12PD(31)
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.5556 / $7.9200 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $6.9700 | Buy Now |
DISTI #
HR30-7R-12PD-31
|
TME | Connector: circular, HR30, push-pull, socket, 2A, gold-plated, PCB Min Qty: 200 | 0 |
|
$5.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR30-7R-12PD(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-7R-12PD(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IPX7; IPX8; LOW PROFILE | |
Backshell Type | SOLID | |
Body Depth | 0.61 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |