Part Details for HR30-8R-12SC(71) by Hirose Electric Co Ltd
Overview of HR30-8R-12SC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6012SCPZN | Analog Devices | 40GHz Frequency |
Price & Stock for HR30-8R-12SC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
130-1014-0-71
|
Avnet Abacus | Conn Miniature Waterproof Plastic F 12 POS Crimp ST Panel Mount 12 Terminal 1 Port (Alt: 130-1014-0-71) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for HR30-8R-12SC(71)
HR30-8R-12SC(71) CAD Models
HR30-8R-12SC(71) Part Data Attributes
|
HR30-8R-12SC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR30-8R-12SC(71)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Polyphenylene Sulfide, Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IPX7; IPX8; LOW PROFILE | |
Backshell Type | SOLID | |
Body Depth | 0.61 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/BRONZE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYACETAL/POLYBUTYLENE TEREPHTHALATE/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |