Part Details for HR34B-12WLPE-4S-X by Hirose Electric Co Ltd
Overview of HR34B-12WLPE-4S-X by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR34B-12WLPE-4S-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR34B-12WLPE-4S-X-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 160 |
|
$12.8704 / $18.0990 | Buy Now | |
DISTI #
HR34B-12WLPE-4S-X
|
TME | HR34B-12WLPE-4S-X Min Qty: 500 | 0 |
|
$12.6100 | RFQ |
DISTI #
000000000003977660
|
Sager | Standard Circular Connector 4 Pos. 5A Female wire Min Qty: 1 | 0 |
|
$14.4300 / $18.3600 | Buy Now |
DISTI #
1874390
|
Farnell | PLUG, SOCKET CNTS, R/A, IP67, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$8.2657 / $9.8233 | Buy Now |
Part Details for HR34B-12WLPE-4S-X
HR34B-12WLPE-4S-X CAD Models
HR34B-12WLPE-4S-X Part Data Attributes
|
HR34B-12WLPE-4S-X
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR34B-12WLPE-4S-X
Hirose Electric Co Ltd
Circular Connector, 4 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY/POLYAMIDE/ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |