-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 10 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6836
|
Newark | Push-On Bayonet Lock Miniature Waterproof (Ip67/Ip68) Connectors |Hirose(Hrs) HR34B-12WPE-10S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0000 / $26.0000 | Buy Now |
DISTI #
H124076-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
44 In Stock |
|
$15.4480 / $21.4900 | Buy Now |
DISTI #
HR34B-12WPE-10S
|
Avnet Americas | Conn Miniature Waterproof F 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port - Trays (Alt: HR34B-12WPE-10S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$14.3750 / $18.8500 | Buy Now |
DISTI #
798-HR34B12WPE10S
|
Mouser Electronics | Standard Circular Connector 10P STRT SOLDER PLUG FEMALE CONT RoHS: Compliant | 117 |
|
$15.4400 / $21.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$15.8600 | Buy Now |
DISTI #
HIRHR34B-12WPE-10S
|
Heilind Electronics | 134-0027-2-00 EACH | Americas - 0 in Stock |
|
$17.6923 / $20.6350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6000 / $25.0000 | Buy Now |
DISTI #
67619253
|
Verical | Conn Circular F 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Bag Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 77 |
|
$13.5444 / $14.7954 | Buy Now |
DISTI #
69882101
|
Verical | Conn Circular F 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Bag Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 22 |
|
$14.7954 | Buy Now |
|
Quest Components | 79 |
|
$15.5278 / $19.9643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HR34B-12WPE-10S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR34B-12WPE-10S
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Polyamide/Zinc Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY/POLYAMIDE/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |