Part Details for HR3P-3/16 by Essentra Components
Overview of HR3P-3/16 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR3P-3/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1183
|
Newark | Spiral Wrap, Pe, Natural, 0.188In Od,100Ft, External Diameter - Imperial:0.188", External Diameter - Metric:4.8Mm, Wrap Material:Polyethylene, Wrap Color:Natural, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Essentra Components HR3P-3/16 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 500 |
|
$0.1810 | Buy Now |
DISTI #
68AH8347
|
Newark | Spiral Wrap, Pe, Natural, 0.188In Od,100Ft, External Diameter - Imperial:0.188", External Diameter - Metric:4.8Mm, Wrap Material:Polyethylene, Wrap Color:Natural, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M |Essentra Components HR3P-3/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 1 |
|
$17.5900 | Buy Now |
DISTI #
06AJ9110
|
Newark | Spiral Wrap.natural.1/8-1 In Bund.1 Ea=100 Ft |Essentra Components HR3P-3/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$37.8800 / $55.3900 | Buy Now |
DISTI #
RPC4128-ND
|
DigiKey | SPIRAL WRAP 0.187" X 100' NAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
22 In Stock |
|
$30.9006 / $46.2300 | Buy Now |
DISTI #
144-HR3P-3/16
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Spiral Wrap.Natural.1/8-1 in Bund.1 EA=100 Ft RoHS: Compliant | 19 |
|
$30.9000 / $55.0000 | Buy Now |
DISTI #
74520943
|
RS | Spiral Wrap, Polypropylene, .187", Natural | Essentra Components HR3P-3/16 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$70.4800 / $83.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$61.0800 | Buy Now |
|
Onlinecomponents.com | Spiral Wrap - Natural, Polyethylene, 3.2 - 25.4 mm (0.125 - 1.000 in) - Length Per Reel 30.5 m (100 ft) RoHS: Compliant |
4 In Stock |
|
$32.1600 / $77.3200 | Buy Now |
DISTI #
RICHR3P-3/16
|
DB Roberts | Spiral Wrap.Natural.1/8-1 in Bund.1 EA100 Ft | 0 |
|
RFQ | |
|
Master Electronics | Spiral Wrap - Natural, Polyethylene, 3.2 - 25.4 mm (0.125 - 1.000 in) - Length Per Reel 30.5 m (100 ft) RoHS: Compliant |
4 In Stock |
|
$32.1600 / $77.3200 | Buy Now |