Part Details for HR41-25WBJ-5PC by Hirose Electric Co Ltd
Overview of HR41-25WBJ-5PC by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR41-25WBJ-5PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6861
|
Newark | Plastic-Shelled Waterproof (Ip67/Ip68) Outdoor Use Connectors |Hirose(Hrs) HR41-25WBJ-5PC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8000 / $49.6000 | Buy Now |
DISTI #
HR41-25WBJ-5PC-ND
|
DigiKey | CONN JACK HSNG MALE INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8330 | Buy Now |
DISTI #
HR41-25WBJ-5PC
|
Avnet Americas | Connector Waterproof Circular Housing Pin Cable Mount Receptacle 5Position 25 Shell Size Polybutylene Terephthalate Bag - Bag (Alt: HR41-25WBJ-5PC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$31.0000 / $35.9600 | Buy Now |
DISTI #
798-HR41-25WBJ-5PC
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$33.5500 / $40.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.2500 | Buy Now |
DISTI #
HIRHR41-25WBJ-5PC
|
Heilind Electronics | 141-0040-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3900 / $43.6600 | Buy Now |
DISTI #
HR41-25WBJ-5PC
|
Avnet Americas | Connector Waterproof Circular Housing Pin Cable Mount Receptacle 5Position 25 Shell Size Polybutylene Terephthalate Bag - Bag (Alt: HR41-25WBJ-5PC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$31.0000 / $35.9600 | Buy Now |
Part Details for HR41-25WBJ-5PC
HR41-25WBJ-5PC CAD Models
HR41-25WBJ-5PC Part Data Attributes:
|
HR41-25WBJ-5PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR41-25WBJ-5PC
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |