Part Details for HR5P-N1CB-00000 by Broadcom Limited
Overview of HR5P-N1CB-00000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HR5P-N1CB-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4442-ND
|
DigiKey | IR LAMP,5MM, 850NM,30DEG Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3143 / $0.3309 | Buy Now |
DISTI #
HR5P-N1CB-00000
|
Avnet Americas | IR Emitter 850nm 140mW/sr 100mA 2-Pin T-1 3/4 (Alt: HR5P-N1CB-00000) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
630-HR5P-N1CB-00000
|
Mouser Electronics | Infrared Emitters - High Power IR Lamp 5mm 850nm 30deg RoHS: Compliant | 13519 |
|
$0.3060 / $1.0500 | Buy Now |
DISTI #
HR5P-N1CB-00000
|
EBV Elektronik | (Alt: HR5P-N1CB-00000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HR5P-N1CB-00000
HR5P-N1CB-00000 CAD Models
HR5P-N1CB-00000 Part Data Attributes
|
HR5P-N1CB-00000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HR5P-N1CB-00000
Broadcom Limited
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 26 Weeks | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.95 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 68 mW | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 38 m | |
Surface Mount | NO | |
Viewing Angle | 30 deg |