Converters
HRD1510-160
Natel Engineering Company
Description: Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, DIP-36

Overview of HRD1510-160 by Natel Engineering Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for HRD1510-160 by Natel Engineering Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRD1510-160 by Natel Engineering Company

HRD1510-160
Natel Engineering Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWERCUBE
Part Package Code
DIP
Package Description
DIP,
Pin Count
36
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
EXTERNAL SIGNAL TRANSFORMER
Angular Accuracy-Max
21 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-MDIP-P36
Length
48.13 mm
Number of Bits
10
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.4 mm
Settling Time-Max
140 µs
Signal/Output Frequency
1000 Hz
Supply Current-Max
25 mA
Supply Voltage-Max
17 V
Supply Voltage-Min
11 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
100 rps
Width
15.24 mm
Want to compare parts?
  1. HRD1510-160
    Natel Engineering Company
    Synchro or Resolver to Digital Converter, Hybrid, MDIP36, 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, DIP-36
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRD1510-160 by Natel Engineering Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRD1510-160 by Natel Engineering Company

Select Manufacturer
Which Manufacturer of HRD1510-160 would you like to use for your alert(s)?
  • Please alert me when HRD1510-160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRD1510-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRD1510-160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRD1510-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRD1510-160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRD1510-160 by Natel Engineering Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: