There are no models available for this part yet.
Overview of HRDI117S by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HRDI117S by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC3159
|
Newark | Interval Timer/ Box |Littelfuse HRDI117S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8500 / $79.2400 | Buy Now | |
DISTI #
F10537-ND
|
DigiKey | RELAY TIME DELAY 7SEC 30A 125V Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.2270 | Buy Now | |
DISTI #
576-HRDI117S
|
Mouser Electronics | Time Delay & Timing Relays INTERVALTIMER RoHS: Compliant | 0 |
|
$81.8500 / $88.6400 | Order Now | |
Onlinecomponents.com | Interval Timer RoHS: Compliant | 0 |
|
$76.4700 / $99.0800 | Buy Now | ||
DISTI #
HRDI117S
|
TTI | Time Delay & Timing Relays INTERVALTIMER Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$79.2100 / $87.7500 | Buy Now | |
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 7SEC 30A 125V | 0 |
|
$202.7587 / $212.8966 | RFQ |
CAD Models for HRDI117S by Littelfuse Inc
Part Data Attributes for HRDI117S by Littelfuse Inc
HRDI117S
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
HRDI117SLittelfuse IncVS
-