Part Details for HRDR321A4R by Littelfuse Inc
Overview of HRDR321A4R by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRDR321A4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3167
|
Newark | Recycling Timer/ Box |Littelfuse HRDR321A4R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8300 / $79.2200 | Buy Now |
DISTI #
F10541-ND
|
DigiKey | RELAY TIME DELAY 100SEC 30A 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$82.8546 / $106.5300 | Buy Now |
DISTI #
576-HRDR321A4R
|
Mouser Electronics | Time Delay & Timing Relays RECYCLINGTIMER RoHS: Compliant | 3 |
|
$90.5800 / $106.0000 | Buy Now |
|
Onlinecomponents.com | Recycling Timer RoHS: Compliant | 0 |
|
$77.0600 / $97.7100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 100SEC 30A 125V | 0 |
|
$194.4101 / $204.1306 | RFQ |
Part Details for HRDR321A4R
HRDR321A4R CAD Models
HRDR321A4R Part Data Attributes
|
HRDR321A4R
Littelfuse Inc
Buy Now
|
Compare Parts:
HRDR321A4R
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |