Part Details for HRDS421 by Littelfuse Inc
Overview of HRDS421 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRDS421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3176
|
Newark | Single Shot Timer/ Box |Littelfuse HRDS421 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8500 / $79.2400 | Buy Now |
DISTI #
HRDS421-ND
|
DigiKey | RELAY TIME DELAY 100SEC 30A 125V Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.6320 | Buy Now |
DISTI #
576-HRDS421
|
Mouser Electronics | Time Delay & Timing Relays SINGLESHOTTIMER RoHS: Compliant | 0 |
|
$100.6300 | Order Now |
|
Onlinecomponents.com | Single Shot Timer RoHS: Compliant | 0 |
|
$76.4700 / $99.0800 | Buy Now |
DISTI #
HRDS421
|
TTI | Time Delay & Timing Relays SINGLESHOTTIMER Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$90.0300 / $99.6200 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY SGL SHOT TIMER | 0 |
|
$202.1892 / $212.2987 | RFQ |