-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 10K OHM 0.1% 1W 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7969
|
Newark | Res, 10K, 0.1%, 1W, 1206, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Product Range:Hrg Seriesrohs Compliant: Yes |Susumu HRG3216P-1002-B-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6950 | Buy Now |
DISTI #
69AC7970
|
Newark | Res, 10K, 0.1%, 1W, 1206, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Product Range:Hrg Seriesrohs Compliant: Yes |Susumu HRG3216P-1002-B-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 / $0.5640 | Buy Now |
DISTI #
408-1949-1-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14605 In Stock |
|
$0.4147 / $1.2400 | Buy Now |
DISTI #
754-HRG3216P1002BT1
|
Mouser Electronics | Thin Film Resistors - SMD 1.0W 10K ohm 0.1% 1206 25ppm RoHS: Compliant | 3783 |
|
$0.4060 / $1.2300 | Buy Now |
|
Future Electronics | HRG Series 1206 10 kOhm ±0.1% 1 W ±25 ppm/°C High Power Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HRG3216P-1002-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRG3216P-1002-B-T1
Susumu Co Ltd
RES SMD 10K OHM 0.1% 1W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |