Datasheets
HRG3216P-2550-B-T1 by: Susumu Co Ltd

RES SMD 255 OHM 0.1% 1W 1206

Part Details for HRG3216P-2550-B-T1 by Susumu Co Ltd

Overview of HRG3216P-2550-B-T1 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HRG3216P-2550-B-T1

Part # Distributor Description Stock Price Buy
DISTI # 69AC9027
Newark Res, 255R, 0.1%, 1W, 1206, Thin Film, Resistance:255Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Susumu HRG3216P-2550-B-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5640
  • 5,000 $0.5510
  • 10,000 $0.5090
  • 20,000 $0.4740
  • 30,000 $0.4420
  • 50,000 $0.4230
$0.4230 / $0.5640 Buy Now
DISTI # 69AC9026
Newark Res, 255R, 0.1%, 1W, 1206, Thin Film, Resistance:255Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Susumu HRG3216P-2550-B-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.6950
$0.6950 Buy Now
DISTI # HRG3216P-2550-B-T1-ND
DigiKey RES SMD 255 OHM 0.1% 1W 1206 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4147
$0.4147 Buy Now
DISTI # 754-HRG3216P2550BT1
Mouser Electronics Thin Film Resistors - SMD 1.0W 255 ohm 0.1% 1206 25ppm 0
  • 1 $1.2300
  • 10 $0.8660
  • 25 $0.8100
  • 50 $0.6550
  • 100 $0.5780
  • 250 $0.5360
  • 500 $0.4260
  • 1,000 $0.4150
  • 2,000 $0.4070
$0.4070 / $1.2300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks 0
  • 1,000 $0.4270
$0.4270 Buy Now

Part Details for HRG3216P-2550-B-T1

HRG3216P-2550-B-T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HRG3216P-2550-B-T1 Part Data Attributes

HRG3216P-2550-B-T1 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
HRG3216P-2550-B-T1 Susumu Co Ltd RES SMD 255 OHM 0.1% 1W 1206
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUSUMU CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 255 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRG3216P-2550-B-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRG3216P-2550-B-T1 by Susumu Co Ltd

  • Please alert me when HRG3216P-2550-B-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HRG3216P-2550-B-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRG3216P-2550-B-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HRG3216P-2550-B-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRG3216P-2550-B-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRG3216P-2550-B-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: