Part Details for HRISW27I by Littelfuse Inc
Overview of HRISW27I by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRISW27I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3180
|
Newark | Time Delay Relay/ Box |Littelfuse HRISW27I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8300 / $98.6800 | Buy Now |
DISTI #
HRISW27I-ND
|
DigiKey | RELAY TIME DELAY 10HR 30A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.7900 | Buy Now |
DISTI #
576-HRISW27I
|
Mouser Electronics | Time Delay & Timing Relays TIMEDELAYRELAY RoHS: Compliant | 0 |
|
$123.7300 / $123.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$85.2700 / $108.1300 | Buy Now | |
DISTI #
HRISW27I
|
TTI | Time Delay & Timing Relays TIMEDELAYRELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$84.2700 / $100.9700 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY | 0 |
|
$229.5333 / $241.0100 | RFQ |