Part Details for HRL12200WFR by CSB Battery
Overview of HRL12200WFR by CSB Battery
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRL12200WFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7821
|
Newark | Lead Acid Battery, 12V, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:-, Battery Size Code:-, Battery Terminals:Bolt, External Diameter:-, External Height:206.3Mm, External Width:138.4Mm, External Depth:228Mm Rohs Compliant: Na |Csb Battery Of America HRL12200WFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$185.0100 / $210.2700 | Buy Now |
DISTI #
632-HRL12200W
|
Mouser Electronics | Sealed Lead Acid Battery 12V 200W Thread insert/bolt | 0 |
|
$202.2100 / $279.7200 | Order Now |
DISTI #
ACCU-HRL12200WFR
|
TME | Re-battery: acid-lead, 12V, 50Ah, AGM, maintenance-free, 200W Min Qty: 1 | 0 |
|
$200.0700 / $237.1200 | RFQ |
|
NAC | High Rate Discharge Long Life Battery, Cells Per Unit: 6 Voltage Per Unit: 12 V Capacity: 200W @15 minute-rate to 1.67V per cell @25? (77�F) Weight: Approx. 17.3kg (38.13 lbs) Maximum Discharge Current: 400A (5sec) Terminal: I2-Thread lead alloy recessed terminal to accept M6 bolt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.7000 | Buy Now |