Part Details for HRL1225WF2 by CSB Battery
Overview of HRL1225WF2 by CSB Battery
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRL1225WF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7822
|
Newark | Lead Acid Battery, 12V, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:-, Battery Size Code:-, Battery Terminals:Quick Connect, External Diameter:-, External Height:106.1Mm, External Width:70Mm, Pack Quantity:1 Rohs Compliant: Na |Csb Battery Of America HRL1225WF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$29.4700 / $36.4900 | Buy Now |
DISTI #
632-HRL1225WF2
|
Mouser Electronics | Sealed Lead Acid Battery | 0 |
|
$28.3400 / $35.0900 | Order Now |
|
NAC | High Rate Discharge Long Life Battery, Cells Per Unit: 6 Voltage Per Unit: 12 V Capacity: 25W @15 minute-rate to 1.67V per cell @25? (77�F) Weight: Approx. 1.95 kg(4.30 lbs) Maximum Discharge Current: 130A (5 Sec) Terminal: F2-Faston Tab 250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$213.3400 | Buy Now |