HRM(V)-301S
Hirose Electric Co Ltd
Description: RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Locking, Receptacle, ROHS COMPLIANT

Overview of HRM(V)-301S by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD8232ACPZ-WP Analog Devices ECG and HRM IC Single Lead
AD8232ACPZ-R7 Analog Devices ECG and HRM IC Single Lead
AD8232ACPZ-RL Analog Devices ECG and HRM IC Single Lead

Price & Stock for HRM(V)-301S by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 67AK0962
Newark [Scheduled To Be Discontinued] Low-Cost Sma Coaxial Connectors (Ver.2) |Hirose(Hrs) HRM(V)-301S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # H11565-ND
DigiKey CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk 1195
In Stock
  • 1 $20.9100
  • 10 $18.1250
  • 25 $17.1784
  • 50 $16.9296
  • 100 $14.9379
  • 250 $13.9420
  • 500 $13.6433
$13.6433 / $20.9100 Buy Now
DISTI # 323-0884-5-00
Avnet Abacus Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold (Alt: 323-0884-5-00) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300273487
Chip1Stop Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold RoHS: Compliant pbFree: Yes Container: Bulk 1
  • 1 $3.9500
$3.9500 Buy Now

CAD Models for HRM(V)-301S by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRM(V)-301S by Hirose Electric Co Ltd

HRM(V)-301S
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
26 Weeks
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Want to compare parts?
  1. HRM(V)-301S
    Hirose Electric Co Ltd
    RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Locking, Receptacle, ROHS COMPLIANT
    VS

Related Parts for HRM(V)-301S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRM(V)-301S by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRM(V)-301S by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of HRM(V)-301S would you like to use for your alert(s)?
  • Please alert me when HRM(V)-301S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRM(V)-301S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRM(V)-301S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRM(V)-301S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRM(V)-301S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRM(V)-301S by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: