Part Details for HRM-100-18B(40) by Hirose Electric Co Ltd
Overview of HRM-100-18B(40) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-100-18B(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5982
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-100-18B(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5200 / $21.0000 | Buy Now |
DISTI #
HRM-100-18B(40)-ND
|
DigiKey | CONN SMA FOR SEMI-RIGID CBL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0215 | Buy Now |
DISTI #
HRM-100-18B(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-100-18B(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-100-18B40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$14.5800 / $19.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$11.8600 | Buy Now |
Part Details for HRM-100-18B(40)
HRM-100-18B(40) CAD Models
HRM-100-18B(40) Part Data Attributes
|
HRM-100-18B(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-100-18B(40)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |