Part Details for HRM-200-066WBPJBN-2 by Hirose Electric Co Ltd
Overview of HRM-200-066WBPJBN-2 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRM-200-066WBPJBN-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6017
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-200-066WBPJBN-2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6200 / $17.7200 | Buy Now |
DISTI #
HRM-200-066WBPJBN-2-ND
|
DigiKey | CONN SMA FOR FLEXIBLE CBL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3565 | Buy Now |
DISTI #
HRM-200-066WBPJBN-
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 8GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-200-066WBPJBN-) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM200066WBPJBN2
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$12.3000 / $16.5600 | Order Now |
Part Details for HRM-200-066WBPJBN-2
HRM-200-066WBPJBN-2 CAD Models
HRM-200-066WBPJBN-2 Part Data Attributes
|
HRM-200-066WBPJBN-2
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HRM-200-066WBPJBN-2
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |