Part Details for HRM-200-2S-6W(40) by Hirose Electric Co Ltd
Overview of HRM-200-2S-6W(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRM-200-2S-6W(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6043
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-200-2S-6W(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7700 / $144.7600 | Buy Now |
DISTI #
HRM-200-2S-6W(40)-ND
|
DigiKey | CONN SMA FOR FLEXIBLE CBL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$124.6300 | Buy Now |
DISTI #
HRM-200-2S-6W(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bulk (Alt: HRM-200-2S-6W(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-HRM-200-2S-6W40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$119.7400 / $124.6200 | Order Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$172.4256 / $191.5840 | Buy Now | |
DISTI #
HRM-200-2S-6W(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bulk (Alt: HRM-200-2S-6W(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005533711
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$137.0600 / $204.3400 | Buy Now |
Part Details for HRM-200-2S-6W(40)
HRM-200-2S-6W(40) CAD Models
HRM-200-2S-6W(40) Part Data Attributes:
|
HRM-200-2S-6W(40)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HRM-200-2S-6W(40)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |