Part Details for HRM-601A(52) by Hirose Electric Co Ltd
Overview of HRM-601A(52) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8232ACPZ-WP | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-R7 | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-RL | Analog Devices | ECG and HRM IC Single Lead |
Price & Stock for HRM-601A(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6159
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-601A(52) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0600 / $122.0700 | Buy Now |
DISTI #
H125064-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$78.4241 / $126.4000 | Buy Now |
DISTI #
HRM-601A(52)
|
Avnet Americas | SMA (Sub-Miniature Type A) Coaxial Connectors - Bag (Alt: HRM-601A(52)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-601A(52)
|
Mouser Electronics | RF Terminators Non-reflective SMA Terminations 26.5GHz RoHS: Compliant | 0 |
|
$89.6100 / $92.7100 | Order Now |
DISTI #
HIRHRM-601A(52)
|
Heilind Electronics | 353-0017-3-52 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.9700 / $159.1200 | Buy Now |
DISTI #
000000000005533921
|
Sager | RF Terminators Non-reflective SMA Terminations 26.5GHz Min Qty: 1 | 0 |
|
$86.7000 / $116.0000 | Buy Now |
Part Details for HRM-601A(52)
HRM-601A(52) CAD Models
HRM-601A(52) Part Data Attributes
|
HRM-601A(52)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HRM-601A(52)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |