Part Details for HRMJ-U.FLJ-PC-1 by Hirose Electric Co Ltd
Overview of HRMJ-U.FLJ-PC-1 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRMJ-U.FLJ-PC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6205
|
Newark | Coaxial Converter Adapter |Hirose(Hrs) HRMJ-U.FLJ-PC-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3200 / $19.6400 | Buy Now |
DISTI #
HRMJ-U.FLJ-PC-1-ND
|
DigiKey | CONN ADAPT SMA JACK TO U.FL JACK Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8692 | Buy Now |
DISTI #
HRMJ-U.FLJ-PC-1
|
Avnet Americas | Conn RF Adaptor SMA to U.FL SKT-SKT RA Bag - Trays (Alt: HRMJ-U.FLJ-PC-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.8250 / $14.2390 | Buy Now |
DISTI #
798-HRMJ-U.FLJ-PC-1
|
Mouser Electronics | RF Adapters - Between Series 0 to 6GHz 50Ohm Conn Coaxial RoHS: Compliant | 0 |
|
$14.8600 / $18.3600 | Order Now |
DISTI #
HIRHRMJ-U.FLJ-PC-1
|
Heilind Electronics | 311-0432-3-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $17.2900 | Buy Now |
DISTI #
000000000003977823
|
Sager | RF Adapters - Between Series 0 to 6GHz 50Ohm Conn Coaxial Min Qty: 1 | 0 |
|
$10.7000 / $13.1000 | Buy Now |
DISTI #
311-0432-3-00
|
Avnet Abacus | - Tape and Reel (Alt: 311-0432-3-00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HRMJ-U.FLJ-PC-1
HRMJ-U.FLJ-PC-1 CAD Models
HRMJ-U.FLJ-PC-1 Part Data Attributes
|
HRMJ-U.FLJ-PC-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMJ-U.FLJ-PC-1
Hirose Electric Co Ltd
Conversion adapters; HRS No: 311-0432-3 00; Connector Type: Adapter; PCB Mount Type: Through-hole; Impedance (ohm): 50; Frequency Range (GHz): 0 to 6; VSWR (Max): 1.3; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -40 to 90; General Description: SMA-J/U.FL-J Conversion adapter; PCB mount; Right angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | Gold (Au) | |
Contact Style | COAX | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |