Part Details for HRMJ-U.FLP-ST4 by Hirose Electric Co Ltd
Overview of HRMJ-U.FLP-ST4 by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for HRMJ-U.FLP-ST4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6209
|
Newark | Coaxial Converter Adapter |Hirose(Hrs) HRMJ-U.FLP-ST4 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8900 / $93.1900 | Buy Now |
DISTI #
H126259-ND
|
DigiKey | CONN ADAPT SMA JACK TO U.FL PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$57.7003 / $71.6000 | Buy Now |
DISTI #
HRMJ-U.FLP-ST4
|
Avnet Americas | Connector RF Adaptor SMA to U.FL Receptacle-Plug Straight - Bag (Alt: HRMJ-U.FLP-ST4) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$59.1250 / $68.5850 | Buy Now |
DISTI #
798-HRMJ-U.FLP-ST4
|
Mouser Electronics | RF Adapters - Between Series RF COAX CONN ADAPTER RoHS: Compliant | 0 |
|
$57.6900 / $62.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$57.6900 | Buy Now |
DISTI #
HIRHRMJ-U.FLP-ST4
|
Heilind Electronics | 311-0409-1-00 EACH | Americas - 0 in Stock |
|
$64.1538 / $66.1905 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.2100 / $83.4000 | Buy Now |
DISTI #
HRMJ-U.FLP-ST4
|
Avnet Americas | Connector RF Adaptor SMA to U.FL Receptacle-Plug Straight - Bag (Alt: HRMJ-U.FLP-ST4) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$59.1250 / $68.5850 | Buy Now |
Part Details for HRMJ-U.FLP-ST4
HRMJ-U.FLP-ST4 CAD Models
HRMJ-U.FLP-ST4 Part Data Attributes:
|
HRMJ-U.FLP-ST4
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMJ-U.FLP-ST4
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |