Part Details for HRMJ-X.FL-04N1-A-80RS by Hirose Electric Co Ltd
Overview of HRMJ-X.FL-04N1-A-80RS by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRMJ-X.FL-04N1-A-80RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122096-ND
|
DigiKey | CBL ASSY SMA-X.FL JCK-PLG 3.150" Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-HRMJXFL04N1A80RS
|
Mouser Electronics | RF Cable Assemblies X.FL-SMA Jack 80MM L 0.81MM COAX CBL RoHS: Compliant | 253 |
|
$20.8900 / $28.5700 | Buy Now |
DISTI #
HRMJXFL04N1A80RS
|
TME | HRMJ-X.FL-04N1-A-80RS Min Qty: 1 | 0 |
|
$23.7100 / $33.7100 | RFQ |
Part Details for HRMJ-X.FL-04N1-A-80RS
HRMJ-X.FL-04N1-A-80RS CAD Models
HRMJ-X.FL-04N1-A-80RS Part Data Attributes
|
HRMJ-X.FL-04N1-A-80RS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMJ-X.FL-04N1-A-80RS
Hirose Electric Co Ltd
CBL ASSEM X.FL - SMA JACK 80MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |